+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB1

Antenna; CB; mast,automotive; Sunker CB1; 0.77m; magnet; Len: 3m


Manufacturer: SUNKER

Manufacturer part number:
CB1
TME Symbol:
CB-CB1

Specification

Manufacturer
SUNKER
Type of car audio accessories
antenna
Frequency range
CB
Kind of antenna
automotive, mast
Antenna model
Sunker CB1
Mast length
0.77m
Antenna fixing
magnet
Cable length
3m
Connection
UHF
Car Audio features
single section
Gross weight635.9 g
See other products in this category: CB Car Antennas SUNKER,
*
CB1
8 in TME stock
Net price for quantities from 1 pcs - 16.29 USDGross price for quantities from 1 pcs - 16.29 USD
Net price for quantities from 3 pcs - 14.38 USDGross price for quantities from 3 pcs - 14.38 USD
Net price for quantities from 5 pcs - 13.41 USDGross price for quantities from 5 pcs - 13.41 USD
Net price for quantities from 10 pcs - 12.47 USDGross price for quantities from 10 pcs - 12.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 20 pcs