+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB116

Antenna; CB; automotive; Sunker Elite CB116; 0.75m; 4dBi; 400W

Manufacturer: SUNKER

Manufacturer part number:
CB116
TME Symbol:
CB116

Specification

Manufacturer
SUNKER
Type of car audio accessories
antenna
Frequency range
CB
Kind of antenna
automotive
Antenna model
Sunker Elite CB116
Mast length
0.75m
Antenna gain
4dBi
Power
0.4kW
Diameter
150mm
Cable length
4m
Connection
UHF
Gross weight1.1055 kg
See other products in this category: CB Car Antennas SUNKER,
*
CB116
12 in TME stock
Net price for quantities from 1 pcs - 29.22 USDGross price for quantities from 1 pcs - 29.22 USD
Net price for quantities from 3 pcs - 26.54 USDGross price for quantities from 3 pcs - 26.54 USD
Net price for quantities from 5 pcs - 24.75 USDGross price for quantities from 5 pcs - 24.75 USD
Net price for quantities from 10 pcs - 22.99 USDGross price for quantities from 10 pcs - 22.99 USD
No. of pieces (Multiplicity: 1)