+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70122183

Module: laser; 2mW; red; cross; 635nm; 23.4÷24.5VDC; 10÷40mA; 5÷10°


Manufacturer: PICOTRONIC

Manufacturer part number:
70122183
TME Symbol:
CB635-2-24F1000-5

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
2mW
Colour
red
Optical head
cross
Wavelength
635nm
Operating current
10...40mA
Body dimensions
Ø16x64mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
1
Electrical connection
wires
Lead length
0.1m
Viewing angle
5...10°
Supply voltage
  • 23.4...24.5V DC
Gross weight41.2 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70122183
0 in TME stock
Net price for quantities from 1 pcs - 107.60 USDGross price for quantities from 1 pcs - 107.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.