+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBM02YTAN102-1

Ferrite: bead; SMD; 250mA; 0402; R: 800mΩ; ±25%; Z: 1kΩ; CBM; 100MHz


Manufacturer: Viking

Manufacturer part number:
CBM02YTAN102-1
TME Symbol:
CBM02YTAN102-1

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
0.25A
Case - inch
0402
Case - mm
1005
Resistance
0.8Ω
Tolerance
±25%
Impedance
1kΩ
Manufacturer series
CBM
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
See other products from this series.:
*
CBM02YTAN102-1
17600 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerReel = 10 000 pcs