+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBM08YTSH181

Ferrite: bead; SMD; 3500mA; 1808; R: 20mΩ; ±25%; Z: 180Ω; CBM; 100kHz

NEW

Manufacturer: Viking

Manufacturer part number:
CBM08YTSH181
TME Symbol:
CBM08YTSH181

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
3.5A
Case - inch
1808
Case - mm
4516
Resistance
20mΩ
Tolerance
±25%
Impedance
180Ω
Manufacturer series
CBM
Test frequency
0.1MHz
Operating temperature
-55...125°C
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
See other products from this series.:
*
CBM08YTSH181
0 in TME stock
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product