+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | AC/DC | |
Power | 70W | |
Input voltage | 90...264V AC | |
Output voltage | 48V DC | |
Output current | 1.46A | |
Efficiency | 89.5% | |
Manufacturer series | CBM70S | |
Body dimensions | 61x57.9x17mm | |
Mounting | PCB | |
Protection | anti-overload OPP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -40...85°C | |
Converter features | passive cooling | |
Power consumption without load | <0.15W | |
Switching frequency | 65kHz | |
Electrical connection | THT |