+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CC56-12GWA

Display: LED; 7-segment; 14mm; 0.56"; No.char: 4; green; 3÷13mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
CC56-12GWA
TME Symbol:
CC56-12GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14mm
Digit height
0.56"
Number of characters
4
Colour
green
Luminosity
3...13mcd
Common electrode
cathode
Dimensions
19x50.3mm
Mounting
THT
Wavelength
568nm
Operating current
10mA
Gross weight8.45 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
CC56-12GWA
886 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 5 pcs - 3.92 USDGross price for quantities from 5 pcs - 3.92 USD
Net price for quantities from 25 pcs - 3.08 USDGross price for quantities from 25 pcs - 3.08 USD
Net price for quantities from 100 pcs - 2.92 USDGross price for quantities from 100 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs