+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCA-404-2M

Cable; Jack 3.5mm 3pin plug,both sides; 2m; black; Øcable: 2.6mm


Manufacturer: GEMBIRD

Manufacturer part number:
CCA-404-2M
TME Symbol:
CCA-404-2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - Jack
Manufacturer series
Cablexpert
Version
stereo
Cable length
2m
Contact plating
nickel plated
Insulation colour
black
Kind of core
CCS
Cable external diameter
2.6mm
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight38.76 g
Certificates
EAN code8716309092036
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCA-404-2M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 20 pcs - 0.60 USDGross price for quantities from 20 pcs - 0.60 USD