+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD-ADAPTER.011

Adapter; ISO mini socket 20pin,ISO mini plug; Audi,VW


Manufacturer: 4CARMEDIA

Manufacturer part number:
CD-ADAPTER.011
TME Symbol:
CD-ADAPTER.011

Specification

Manufacturer
4CARMEDIA
Type of car connector
adapter
Application - car brand
Audi, VW
Cable/adapter structure
  • ISO mini plug
  • ISO mini socket 20pin
Gross weight45.4 g
EAN code5901106140124
See other products in this category: CD Changer Cables 4CARMEDIA,
*
CD-ADAPTER.011
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 3 pcs - 3.79 USDGross price for quantities from 3 pcs - 3.79 USD
Net price for quantities from 5 pcs - 3.54 USDGross price for quantities from 5 pcs - 3.54 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Packaging method by the manufacturer:Bag = 1 pcs