+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD123D-B140LR

Diode: Schottky rectifying; SOD123; SMD; 40V; 1A; reel,tape


Manufacturer: BOURNS

Manufacturer part number:
CD123D-B140LR
TME Symbol:
CD123D-B140LR

Specification

Manufacturer
BOURNS
Type of diode
Schottky rectifying
Case
SOD123
Mounting
SMD
Max. off-state voltage
40V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.38V
Max. forward impulse current
20A
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: SMD Schottky diodes BOURNS,
*
CD123D-B140LR
0 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.