+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD123D-B140R

Diode: Schottky rectifying; SOD123; SMD; 40V; 1A; reel,tape


Manufacturer: BOURNS

Manufacturer part number:
CD123D-B140R
TME Symbol:
CD123D-B140R

Specification

Manufacturer
BOURNS
Type of diode
Schottky rectifying
Case
SOD123
Mounting
SMD
Max. off-state voltage
40V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Max. forward impulse current
20A
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: SMD Schottky diodes BOURNS,
*
CD123D-B140R
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.