+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD74HC4067M96

IC: analog switch; demultiplexer,multiplexer; Ch: 16; IN: 16; CMOS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD74HC4067M96
TME Symbol:
CD74HC4067M96

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer, multiplexer
Number of channels
16
Number of inputs
16
Technology
CMOS
Mounting
SMD
Case
SO24
Family
HC
Operating temperature
-55...125°C
Kind of package
reel, tape
Quiescent current
160µA
Supply voltage
  • 2...6V DC
Gross weight0.721 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD74HC4067M96
985 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs