+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDB620-001

Connection device basic; Interface: CAN,RS232 / RS485 / RS422

Manufacturer: SICK

Manufacturer part number:
CDB620-001

Alternative designations: 1042256

TME Symbol:
CDB620-001

Specification

Manufacturer
SICK
Type of sensors accessories
connection device basic
Operating temperature
0...40°C
IP rating
IP65
Interface
  • CAN
  • RS232 / RS485 / RS422
Gross weight303.432 g
See other products in this category: Inductive Sensors - Accessories SICK,
*
CDB620-001
0 in TME stock
Net price for quantities from 1 pcs - 186.36 USDGross price for quantities from 1 pcs - 186.36 USD
No. of pieces (Multiplicity: 1)