+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDNM3030ZRPKM

Sensor: capacitive; Range: 0÷30mm; OUT: PNP / NO; Usup: 10÷30VDC


Manufacturer: SELS

Manufacturer part number:
CDNM3030ZRPKM
TME Symbol:
CDNM3030ZRPKM

Specification

Manufacturer
SELS
Type of sensor
capacitive
Range
0...30mm
Output configuration
PNP / NO
Max. operating current
300mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
100Hz
Connection
M12
Switch housing
M30
Body material
brass
Overall length
93mm
Plating material
nickel
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight203.7 g
Certificates
See other products in this category: Capacitive Sensors SELS,
*
CDNM3030ZRPKM
10 in TME stock
Net price for quantities from 1 pcs - 52.66 USDGross price for quantities from 1 pcs - 52.66 USD
Net price for quantities from 5 pcs - 49.14 USDGross price for quantities from 5 pcs - 49.14 USD
Net price for quantities from 10 pcs - 45.64 USDGross price for quantities from 10 pcs - 45.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.