+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDWM3020ZRPKM

Sensor: capacitive; Range: 0÷20mm; OUT: PNP NO / NC; Usup: 10÷30VDC


Manufacturer: SELS

Manufacturer part number:
CDWM3020ZRPKM
TME Symbol:
CDWM3020ZRPKM

Specification

Manufacturer
SELS
Type of sensor
capacitive
Range
0...20mm
Output configuration
PNP NO / NC
Max. operating current
300mA
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
100Hz
Connection
M12 male
Switch housing
M30
Number of pins
4
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight215.4 g
Certificates
See other products in this category: Capacitive Sensors SELS,
*
CDWM3020ZRPKM
65 in TME stock
Net price for quantities from 1 pcs - 52.51 USDGross price for quantities from 1 pcs - 52.51 USD
Net price for quantities from 5 pcs - 49.00 USDGross price for quantities from 5 pcs - 49.00 USD
Net price for quantities from 10 pcs - 45.50 USDGross price for quantities from 10 pcs - 45.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.