+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CE 5-V0

Quick splice; crimped; L: 28mm; Variant: end connector; Øint: 3.9mm


Manufacturer: NICHIFU

Manufacturer part number:
CE 5-V0
TME Symbol:
CE5-V0

Specification

Manufacturer
NICHIFU
Type of splice terminal
quick splice
Electrical mounting
crimped
Flammability rating
UL94V-0
Length
28mm
Splice terminal variant
end connector
Ferrule variant
insulated
Internal diameter
3.9mm
Trade name
quick splice
Gross weight1.532 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NICHIFU,
*
CE 5-V0
0 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs