+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CEC1302D-C0-SZ

IC: ARM microcontroller; WFBGA144; 2.97÷3.6VDC; 128kBSRAM; CEC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CEC1302D-C0-SZ
TME Symbol:
CEC1302D-C0-SZ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
WFBGA144
Clock frequency
48MHz
Number of 16bit timers
5
Mounting
SMD
Memory
128kB SRAM
Family
CEC
Kind of architecture
Cortex M4
Kind of package
in-tray
Manufacturer standard package
260pcs.
Kind of core
32-bit
Supply voltage
  • 2.97...3.6V DC
Interface
  • I2C x5
  • SPI x2
Integrated circuit features
  • DMAC x12
  • RTCC
  • security
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
CEC1302D-C0-SZ
247 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts