+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF9.07.07

Wire: control cable; 7G0.75mm2; elastomer thermoplastic TPE


Manufacturer: IGUS

Manufacturer part number:
CF9.07.07
TME Symbol:
CF9.07.07

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
7G0.75mm2
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF9
Core section
0.75mm2
Number of cores
7
Cable external diameter
8mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
mineral oils, moisture, most of oils, temperature, torsion, UV rays
Cable features
self-supporting
Kind of material
halogen free
Operating temperature
-35...100°C
Cable application
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight89.236 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF9.07.07
83 in TME stock
Net price for quantities from 1 m - 12.57 USDGross price for quantities from 1 m - 12.57 USD
Net price for quantities from 20 m - 11.31 USDGross price for quantities from 20 m - 11.31 USD
Net price for quantities from 50 m - 10.05 USDGross price for quantities from 50 m - 10.05 USD
Net price for quantities from 100 m - 8.80 USDGross price for quantities from 100 m - 8.80 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m