+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CGGP.25.4.E.02

Antenna; BEIDOU,Galileo,GNSS,GPS; 5.46dBi; linear; SMD; -40÷105°C


Manufacturer: TAOGLAS

Manufacturer part number:
CGGP.25.4.E.02
TME Symbol:
CGGP.25.4.E.02

Specification

Manufacturer
TAOGLAS
Type of communications modules accessories
antenna
Kind of antenna
BEIDOU, Galileo, GNSS, GPS
Antenna gain
5.46dBi
Polarisation
linear
Mounting
SMD
Operating temperature
-40...105°C
Gross weight4.9 g
Certificates
See other products in this category: GPS antennas TAOGLAS,
*
CGGP.25.4.E.02
0 in TME stock
Net price for quantities from 37 pcs - 5.40 USDGross price for quantities from 37 pcs - 5.40 USD
No. of pieces (Multiplicity: 37)
Minimum order quantity: 37.
Multiplicity: 37.