+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH141DMSU-F

Fuse holder; 14x51mm; for DIN rail mounting,screw; 50A; 690VAC

Manufacturer: BUSSMANN

Manufacturer part number:
CH141DMSU-F
TME Symbol:
CH141DMSU-F

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
14x51mm
Mounting
for DIN rail mounting, screw
Maximum current
50A
Rated voltage
690V AC/750V DC
Number of poles
1
Fuse accessories application
cylindrical fuses
Gross weight1 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CH141DMSU-F
0 in TME stock
Net price for quantities from 6 pcs - 41.32 USDGross price for quantities from 6 pcs - 41.32 USD
No. of pieces (Multiplicity: 6)