+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB300W-24S28

Converter: DC/DC; 300W; Uin: 9÷36VDC; Uout: 28VDC; Iout: 10.7A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB300W-24S28
TME Symbol:
CHB300W-24S28

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
300W
Input voltage
9...36V DC
Output voltage
28V DC
Output current
10.7A
Mounting
THT
Manufacturer series
CHB300W
Body dimensions
57.9x61x12.7mm
Efficiency
88.5%
Operating temperature
-40...100°C
Switching frequency
220kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight109.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB300W-24S28
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 192.25 USDGross price for quantities from 1 pcs - 192.25 USD
Net price for quantities from 10 pcs - 178.60 USDGross price for quantities from 10 pcs - 178.60 USD
Net price for quantities from 100 pcs - 157.59 USDGross price for quantities from 100 pcs - 157.59 USD