+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB300W-48S12

Converter: DC/DC; 300W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 25A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB300W-48S12
TME Symbol:
CHB300W-48S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
300W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
25A
Mounting
THT
Manufacturer series
CHB300W
Body dimensions
57.9x61x12.7mm
Efficiency
92%
Operating temperature
-40...100°C
Switching frequency
220kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight108.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB300W-48S12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 225.38 USDGross price for quantities from 1 pcs - 225.38 USD
Net price for quantities from 5 pcs - 199.08 USDGross price for quantities from 5 pcs - 199.08 USD
Net price for quantities from 20 pcs - 182.81 USDGross price for quantities from 20 pcs - 182.81 USD
Net price for quantities from 100 pcs - 169.03 USDGross price for quantities from 100 pcs - 169.03 USD