+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIL6568-14

IC: driver; buck; LED driver; SOP7; 7.5÷25VDC


Manufacturer: CDIL

Manufacturer part number:
CIL6568-14
TME Symbol:
CIL6568-14-CDI

Specification

Manufacturer
CDIL
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
SOP7
Mounting
SMD
Kind of package
reel, tape
Supply voltage
  • 7.5...25V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED drivers CDIL,
*
CIL6568-14
0 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.