+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101040

Pliers; side,cutting,miniature; 132mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
101040
TME Symbol:
CIMCO-101040

Specification

Manufacturer
CIMCO
Type of tool
pliers
Kind of pliers
cutting, miniature, side
Pliers/knives application
for electronics
Pliers length
132mm
Gross weight85.09 g
EAN code4021103010402
See other products in this category: Cutting Pliers CIMCO,
*
101040
6 in TME stock
Net price for quantities from 1 pcs - 28.32 USDGross price for quantities from 1 pcs - 28.32 USD
Net price for quantities from 3 pcs - 26.55 USDGross price for quantities from 3 pcs - 26.55 USD
Net price for quantities from 5 pcs - 24.78 USDGross price for quantities from 5 pcs - 24.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.