+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101054

Pliers; side,cutting; 148mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
101054
TME Symbol:
CIMCO-101054

Specification

Manufacturer
CIMCO
Type of tool
pliers
Kind of pliers
cutting, side
Pliers/knives application
for electronics
Pliers length
148mm
Gross weight109.82 g
EAN code4021103010549
See other products in this category: Cutting Pliers CIMCO,
*
101054
5 in TME stock
Net price for quantities from 1 pcs - 41.90 USDGross price for quantities from 1 pcs - 41.90 USD
Net price for quantities from 3 pcs - 39.28 USDGross price for quantities from 3 pcs - 39.28 USD
Net price for quantities from 5 pcs - 36.66 USDGross price for quantities from 5 pcs - 36.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.