+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101882

Tool: for crimping; ring tube terminal,tubular lug; 6÷50mm2

NEW

Manufacturer: CIMCO

Manufacturer part number:
101882
TME Symbol:
CIMCO-101882

Specification

Manufacturer
CIMCO
Type of tool
for crimping
Wire cross-section
6...50mm2
Die shape
hexagon
Length
390mm
Crimp tool application
  • ring tube terminal
  • tubular lug
Gross weight1.273 kg
EAN code4021103018828
See other products in this category: Crimping Tools for Terminals CIMCO,
*
101882
0 in TME stock
Net price for quantities from 1 pcs - 139.32 USDGross price for quantities from 1 pcs - 139.32 USD
Net price for quantities from 3 pcs - 130.61 USDGross price for quantities from 3 pcs - 130.61 USD
Net price for quantities from 5 pcs - 121.90 USDGross price for quantities from 5 pcs - 121.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.