+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111861

Screwdriver: precision; slot; 1.2x0.25mm; Blade length: 40mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111861
TME Symbol:
CIMCO-111861

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
slot
Bit size
1.2x0.25mm
Blade length
40mm
Overall length
140mm
Gross weight18 g
EAN code4021103118610
See other products in this category: Precision Screwdrivers CIMCO,
*
111861
0 in TME stock
Net price for quantities from 1 pcs - 11.95 USDGross price for quantities from 1 pcs - 11.95 USD
Net price for quantities from 6 pcs - 11.20 USDGross price for quantities from 6 pcs - 11.20 USD
Net price for quantities from 12 pcs - 10.45 USDGross price for quantities from 12 pcs - 10.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.