+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111865

Screwdriver: precision; slot; 2.5x0.4mm; Blade length: 75mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111865
TME Symbol:
CIMCO-111865

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
slot
Bit size
2.5x0.4mm
Blade length
75mm
Overall length
175mm
Gross weight20 g
EAN code4021103118658
See other products in this category: Precision Screwdrivers CIMCO,
*
111865
0 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 6 pcs - 8.15 USDGross price for quantities from 6 pcs - 8.15 USD
Net price for quantities from 12 pcs - 7.61 USDGross price for quantities from 12 pcs - 7.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.