+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111868

Screwdriver: precision; slot; 3.5x0.6mm; Blade length: 100mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111868
TME Symbol:
CIMCO-111868

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
slot
Bit size
3.5x0.6mm
Blade length
100mm
Overall length
200mm
Gross weight26 g
EAN code4021103118689
See other products in this category: Precision Screwdrivers CIMCO,
*
111868
0 in TME stock
Net price for quantities from 1 pcs - 8.85 USDGross price for quantities from 1 pcs - 8.85 USD
Net price for quantities from 6 pcs - 8.30 USDGross price for quantities from 6 pcs - 8.30 USD
Net price for quantities from 12 pcs - 7.75 USDGross price for quantities from 12 pcs - 7.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.