+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111869

Screwdriver: precision; slot; 4x0.8mm; Blade length: 100mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111869
TME Symbol:
CIMCO-111869

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
slot
Bit size
4x0.8mm
Blade length
100mm
Overall length
200mm
Gross weight28 g
EAN code4021103118696
See other products in this category: Precision Screwdrivers CIMCO,
*
111869
0 in TME stock
Net price for quantities from 1 pcs - 11.81 USDGross price for quantities from 1 pcs - 11.81 USD
Net price for quantities from 6 pcs - 11.07 USDGross price for quantities from 6 pcs - 11.07 USD
Net price for quantities from 12 pcs - 10.33 USDGross price for quantities from 12 pcs - 10.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.