+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111875

Screwdriver: precision; Phillips; PH000; Blade length: 40mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111875
TME Symbol:
CIMCO-111875

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH000
Blade length
40mm
Overall length
140mm
Gross weight18 g
EAN code4021103118757
See other products in this category: Precision Screwdrivers CIMCO,
*
111875
0 in TME stock
Net price for quantities from 1 pcs - 12.77 USDGross price for quantities from 1 pcs - 12.77 USD
Net price for quantities from 6 pcs - 11.97 USDGross price for quantities from 6 pcs - 11.97 USD
Net price for quantities from 12 pcs - 11.17 USDGross price for quantities from 12 pcs - 11.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.