+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111880

Screwdriver: precision; Phillips; PH1; Blade length: 80mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111880
TME Symbol:
CIMCO-111880

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Overall length
180mm
Gross weight30 g
EAN code4021103118801
See other products in this category: Precision Screwdrivers CIMCO,
*
111880
0 in TME stock
Net price for quantities from 1 pcs - 12.77 USDGross price for quantities from 1 pcs - 12.77 USD
Net price for quantities from 6 pcs - 11.97 USDGross price for quantities from 6 pcs - 11.97 USD
Net price for quantities from 12 pcs - 11.17 USDGross price for quantities from 12 pcs - 11.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.