+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111890

Screwdriver: precision; Torx®; TX6; Blade length: 50mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111890
TME Symbol:
CIMCO-111890

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX6
Blade length
50mm
Overall length
150mm
Gross weight19 g
EAN code4021103118900
See other products in this category: Precision Screwdrivers CIMCO,
*
111890
0 in TME stock
Net price for quantities from 1 pcs - 14.48 USDGross price for quantities from 1 pcs - 14.48 USD
Net price for quantities from 6 pcs - 13.58 USDGross price for quantities from 6 pcs - 13.58 USD
Net price for quantities from 12 pcs - 12.67 USDGross price for quantities from 12 pcs - 12.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.