+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111892

Screwdriver: precision; Torx®; TX8; Blade length: 60mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111892
TME Symbol:
CIMCO-111892

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX8
Blade length
60mm
Overall length
160mm
Gross weight20 g
EAN code4021103118924
See other products in this category: Precision Screwdrivers CIMCO,
*
111892
0 in TME stock
Net price for quantities from 1 pcs - 13.17 USDGross price for quantities from 1 pcs - 13.17 USD
Net price for quantities from 6 pcs - 12.35 USDGross price for quantities from 6 pcs - 12.35 USD
Net price for quantities from 12 pcs - 11.53 USDGross price for quantities from 12 pcs - 11.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.