+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117700

Screwdriver: insulated-set; slot; Features: two-component handle

NEW

Manufacturer: CIMCO

Manufacturer part number:
117700
TME Symbol:
CIMCO-117700

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated - set
Kind of bit
slot
Bit size
2.5x0.4mm, 3.5x0.6mm, 4x0.8mm, 5.5x1mm, 6.5x1.2mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Quantity in set/package
5pcs.
Gross weight444.2 g
EAN code4021103177006
See other products in this category: Screwdrivers Sets CIMCO,
*
117700
2 in TME stock
Net price for quantities from 1 set - 44.15 USDGross price for quantities from 1 set - 44.15 USD
Net price for quantities from 3 set - 41.40 USDGross price for quantities from 3 set - 41.40 USD
Net price for quantities from 5 set - 38.64 USDGross price for quantities from 5 set - 38.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.