+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117750

Screwdriver: universal-set; PlusMinus PZ-type; PZ2; 2pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
117750
TME Symbol:
CIMCO-117750

Specification

Manufacturer
CIMCO
Type of screwdriver
universal - set
Kind of bit
PlusMinus PZ-type
Bit size
PZ2
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Quantity in set/package
2pcs.
Gross weight201.8 g
EAN code4021103177501
See other products in this category: Screwdrivers Sets CIMCO,
*
117750
2 in TME stock
Net price for quantities from 1 set - 26.88 USDGross price for quantities from 1 set - 26.88 USD
Net price for quantities from 3 set - 25.20 USDGross price for quantities from 3 set - 25.20 USD
Net price for quantities from 5 set - 23.52 USDGross price for quantities from 5 set - 23.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.