+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117801

Screwdriver: insulated-set; 6-angles socket; 5pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
117801
TME Symbol:
CIMCO-117801

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated - set
Kind of bit
6-angles socket
Bit size
HEX 5.5mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 13mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Quantity in set/package
5pcs.
Gross weight760 g
EAN code4021103178010
See other products in this category: Screwdrivers Sets CIMCO,
*
117801
2 in TME stock
Net price for quantities from 1 set - 162.71 USDGross price for quantities from 1 set - 162.71 USD
Net price for quantities from 3 set - 152.54 USDGross price for quantities from 3 set - 152.54 USD
Net price for quantities from 5 set - 142.38 USDGross price for quantities from 5 set - 142.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.