+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117802

Screwdriver: insulated-set; Pozidriv®,slot; 7pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
117802
TME Symbol:
CIMCO-117802

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated - set
Kind of bit
Pozidriv®, slot
Bit size
PZ1, PZ2, 2.5x0.4mm, 3x0.5mm, 4x0.8mm, 5.5x1mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Quantity in set/package
7pcs.
Gross weight486.7 g
EAN code4021103178027
See other products in this category: Screwdrivers Sets CIMCO,
*
117802
2 in TME stock
Net price for quantities from 1 set - 57.67 USDGross price for quantities from 1 set - 57.67 USD
Net price for quantities from 3 set - 54.06 USDGross price for quantities from 3 set - 54.06 USD
Net price for quantities from 5 set - 50.46 USDGross price for quantities from 5 set - 50.46 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.