+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117852

Screwdriver: insulated-set; PlusMinus PZ-type,Pozidriv®,slot

NEW

Manufacturer: CIMCO

Manufacturer part number:
117852
TME Symbol:
CIMCO-117852

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated - set
Kind of bit
PlusMinus PZ-type, Pozidriv®, slot
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Version
slim
Quantity in set/package
6pcs.
Gross weight471.3 g
EAN code4021103014110
See other products in this category: Screwdrivers Sets CIMCO,
*
117852
2 in TME stock
Net price for quantities from 1 set - 65.50 USDGross price for quantities from 1 set - 65.50 USD
Net price for quantities from 3 set - 61.41 USDGross price for quantities from 3 set - 61.41 USD
Net price for quantities from 5 set - 57.32 USDGross price for quantities from 5 set - 57.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.