+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117900

Screwdriver: insulated-set; Torx®; TX8,TX10,T15,T20,T25; 5pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
117900
TME Symbol:
CIMCO-117900

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated - set
Kind of bit
Torx®
Bit size
TX8, TX10, T15, T20, T25
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Quantity in set/package
5pcs.
Gross weight331.7 g
EAN code4021103179000
See other products in this category: Screwdrivers Sets CIMCO,
*
117900
2 in TME stock
Net price for quantities from 1 set - 66.31 USDGross price for quantities from 1 set - 66.31 USD
Net price for quantities from 3 set - 62.17 USDGross price for quantities from 3 set - 62.17 USD
Net price for quantities from 5 set - 58.02 USDGross price for quantities from 5 set - 58.02 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.