+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2271

Tester: non-contact voltage detector; 0.07÷1kVAC; 50÷500Hz

Manufacturer: C.K

Manufacturer part number:
T2271
TME Symbol:
CK-2271

Specification

Manufacturer
C.K
Type of tester
non-contact voltage detector
Detected voltage range
0.07...1kV AC
Frequency range of detectable voltage
50...500Hz
Measuring instrument features
optical indication of detected supply source (red colour)
Power supply
  • battery LR03 AAA 1,5V x2
Gross weight41.57 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers C.K,
*
T2271
3 in TME stock
Net price for quantities from 1 pcs - 15.72 USDGross price for quantities from 1 pcs - 15.72 USD
Net price for quantities from 3 pcs - 14.66 USDGross price for quantities from 3 pcs - 14.66 USD
No. of pieces (Multiplicity: 1)