+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3442M 3

Measuring tape; L: 3m; measure

Manufacturer: C.K

Manufacturer part number:
T3442M 3
TME Symbol:
CK-3442M-3

Specification

Manufacturer
C.K
Type of tool
measuring tape
Tools application
designed for measurement of bigger devices, buildings and areas
Length
3m
Minimal graduation
1mm
Measurement tool features
automatic tape return
Trade name
measure
Gross weight110.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Measuring Tools C.K,
*
T3442M 3
28 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 3 pcs - 6.13 USDGross price for quantities from 3 pcs - 6.13 USD
Net price for quantities from 6 pcs - 5.71 USDGross price for quantities from 6 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs