+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3565 165

Measuring tape; L: 50m; measure


Manufacturer: C.K

Manufacturer part number:
T3565 165
TME Symbol:
CK-3565-50

Specification

Manufacturer
C.K
Type of tool
measuring tape
Tools application
designed for measurement of bigger devices, buildings and areas
Length
50m
Material
vinyl
Minimal graduation
2mm (1/8")
Trade name
measure
Measurement tool features
  • a high visibility scale and a tape end with a catch ensure easy and efficient measurements
  • functional and ergonomic housing fitted with mechanism for efficient manual winding up
  • metric and imperial markings
Gross weight966.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Measuring Tools C.K,
*
T3565 165
0 in TME stock
Net price for quantities from 1 pcs - 45.86 USDGross price for quantities from 1 pcs - 45.86 USD
Net price for quantities from 3 pcs - 44.32 USDGross price for quantities from 3 pcs - 44.32 USD
Net price for quantities from 6 pcs - 41.27 USDGross price for quantities from 6 pcs - 41.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.