+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

424039

Hole saw adapter; Holder: hexagonal; 11mm


Manufacturer: C.K

Manufacturer part number:
424039
TME Symbol:
CK-424039

Specification

Manufacturer
C.K
Type of power tool accessories
hole saw adapter
Kind of holder
hexagonal
Drill diameter
11mm
Gross weight186.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hole Saws C.K,
*
424039
1 in TME stock
Net price for quantities from 1 pcs - 19.49 USDGross price for quantities from 1 pcs - 19.49 USD
Net price for quantities from 3 pcs - 18.84 USDGross price for quantities from 3 pcs - 18.84 USD
Net price for quantities from 5 pcs - 17.54 USDGross price for quantities from 5 pcs - 17.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.