+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4516

Screwdriver: screwdriver handle; Holder: C6,3mm; 1/4"; 235mm


Manufacturer: C.K

Manufacturer part number:
T4516
TME Symbol:
CK-4516

Specification

Manufacturer
C.K
Type of screwdriver
screwdriver handle
Kind of holder
C6,3mm
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Overall length
235mm
Tools application
for hex bits 1/4"
Screwdriver features
  • ergonomic handle
  • magnetic holder for screwdriver bits fixation
Gross weight139.52 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers C.K,
*
T4516
18 in TME stock
Net price for quantities from 1 pcs - 8.38 USDGross price for quantities from 1 pcs - 8.38 USD
Net price for quantities from 5 pcs - 8.09 USDGross price for quantities from 5 pcs - 8.09 USD
Net price for quantities from 10 pcs - 7.54 USDGross price for quantities from 10 pcs - 7.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs