+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4560 HEX30

Screwdriver bit: hex key; HEX 3mm; 1/4"; Overall len: 25mm


Manufacturer: C.K

Manufacturer part number:
T4560 HEX30
TME Symbol:
CK-45543

Specification

Manufacturer
C.K
Type of screwdriver bit
hex key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.087 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits C.K,
*
T4560 HEX30
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 3 pcs - 0.78 USDGross price for quantities from 3 pcs - 0.78 USD
Net price for quantities from 6 pcs - 0.72 USDGross price for quantities from 6 pcs - 0.72 USD
Packaging method by the manufacturer:Bag = 10 pcs