+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4570 100

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 100mm


Manufacturer: C.K

Manufacturer part number:
T4570 100
TME Symbol:
CK-4570/100

Specification

Manufacturer
C.K
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, universal
Material
stainless steel
Socket size - inch
HEX 1/4"
Overall length
100mm
Version
magnetic
Tools application
screwdriver bits
Gross weight50.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits C.K,
*
T4570 100
8 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 3 pcs - 5.64 USDGross price for quantities from 3 pcs - 5.64 USD
Net price for quantities from 6 pcs - 5.26 USDGross price for quantities from 6 pcs - 5.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs