+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4570

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 60mm


Manufacturer: C.K

Manufacturer part number:
T4570
TME Symbol:
CK-4570/60

Specification

Manufacturer
C.K
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, universal
Material
stainless steel
Socket size - inch
HEX 1/4"
Overall length
60mm
Version
magnetic
Tools application
screwdriver bits
Gross weight33.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits C.K,
*
T4570
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 3 pcs - 4.80 USDGross price for quantities from 3 pcs - 4.80 USD
Net price for quantities from 6 pcs - 4.46 USDGross price for quantities from 6 pcs - 4.46 USD
Packaging method by the manufacturer:Cardboard = 10 pcs