+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T6103A

Desoldering pump; carbon fiber; for solder; L: 195mm; ESD


Manufacturer: C.K

Manufacturer part number:
T6103A
TME Symbol:
CK-6103A

Specification

Manufacturer
C.K
Type of tool
desoldering pump
Tip material
carbon fiber
Applications of soldering equipment
for solder
Length
195mm
Diameter
20mm
Version
ESD
Tool material
metal
Gross weight71.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Desoldering pumps C.K,
*
T6103A
19 in TME stock
Net price for quantities from 1 pcs - 30.72 USDGross price for quantities from 1 pcs - 30.72 USD
Net price for quantities from 3 pcs - 28.86 USDGross price for quantities from 3 pcs - 28.86 USD
Net price for quantities from 5 pcs - 26.88 USDGross price for quantities from 5 pcs - 26.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.