+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2940-2

Extension; 1/4"; Overall len: 300mm


Manufacturer: C.K

Manufacturer part number:
T2940-2
TME Symbol:
CK-T2940-2

Specification

Manufacturer
C.K
Type of tool
extension
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
300mm
Gross weight183 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits C.K,
*
T2940-2
0 in TME stock
Net price for quantities from 1 pcs - 14.21 USDGross price for quantities from 1 pcs - 14.21 USD
Net price for quantities from 3 pcs - 13.73 USDGross price for quantities from 3 pcs - 13.73 USD
Net price for quantities from 6 pcs - 12.77 USDGross price for quantities from 6 pcs - 12.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.